Low

TEXAS INSTRUMENTS  UA78L05CPK  Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS UA78L05CPK
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UA78L05CPK is a fixed-voltage integrated-circuit Voltage Regulator, designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high-current voltage regulators. One of these regulators can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of these regulators essentially make them immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. This device is characterized for operation over the virtual junction temperature range.
  • 3-terminal Regulator
  • No External Components
  • Internal Thermal-overload Protection
  • Internal Short-circuit Current Limiting
  • Green Product, No Sb/Br
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
7V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7805 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000106

Associated Products