Low

TEXAS INSTRUMENTS  TXS0104ERGYR  Voltage Level Translator, 4 Input, 4.6 ns, 1.65 V to 5.5 V, VQFN-14

TEXAS INSTRUMENTS TXS0104ERGYR
Manufacturer Part No:
TXS0104ERGYR
Order Code:
2335611RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
4
Output Current:
-
Propagation Delay:
4.6ns
No. of Pins:
14Pins
Logic Case Style:
VQFN
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Voltage Level Translator
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000231

Associated Products