Low

TS3A24159DRCR - 

Analogue Switch, Dual Channel, SPDT, 2 Channels, 0.3 ohm, 1.65V to 3.6V, SON, 10 Pins

TS3A24159DRCR - Analogue Switch, Dual Channel, SPDT, 2 Channels, 0.3 ohm, 1.65V to 3.6V, SON, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3A24159DRCR
Order Code:
2382822RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3A24159DRCR is a single-pole double-throw (SPDT) dual bidirectional Analog Switch designed to operate from 1.65 to 3.6V. It offers low on-state resistance and excellent on-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance, low On-state resistance and consumes very low power. These are some of the features that make this device suitable for a variety of markets and many different applications.
  • Specified break-before-make switching
  • Low on-state resistance (0.3R Maximum)
  • Low charge injection
  • Excellent ON-State Resistance Matching
  • Green product and no Sb/Br
  • Low Total Harmonic Distortion (THD)

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
SPDT
:
2Channels
:
0.3ohm
:
1.65V to 3.6V
:
SON
:
10Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2382822 Check stock

58 total stock globally

58 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$0.881 $ 0.88
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + $1.36
10 + $1.14
100 + $0.881
500 + $0.779
1000 + $0.614
3000 + $0.558
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2382822) x 0.881 = $132.15
Total Price: $132.15
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2382822RL) x 0.881 = $132.15
Total Price: $132.15
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2382822
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.