Low

TEXAS INSTRUMENTS  TPS84259RKGT  DC/DC CONVERTER, 800KHZ, B1QFN-41

TEXAS INSTRUMENTS TPS84259RKGT
Technical Data Sheet (11.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
4.5V
Input Voltage Max:
40V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
B1QFN
No. of Pins:
41Pins
Output Current:
2A
Output Voltage Min:
-17V
Output Voltage Max:
-3V
Switching Frequency:
800kHz
Topology:
-
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004354