Low

TEXAS INSTRUMENTS  TPS65100PWP  LCD SUPPLY W/REGULATOR, HTSSOP-24

TEXAS INSTRUMENTS TPS65100PWP
Manufacturer Part No:
TPS65100PWP
Order Code:
2492480
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
TFT LCD Display
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.8V
IC Package Type:
HTSSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.