Low

TPS650061RUKT - 

Power Management IC, Step Down Converter 1 A, 2 LDO 300 mA, 2.3 V to 6 V input, 2.25 MHz, WQFN-20

TPS650061RUKT - Power Management IC, Step Down Converter 1 A, 2 LDO 300 mA, 2.3 V to 6 V input, 2.25 MHz, WQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS650061RUKT
Order Code:
2492479
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS650061RUKT is a single-chip Power Management (PWM) IC combines a single step-down converter with two low-dropout (LDO) regulators. The step-down converter enters a low-power mode at light load for maximum efficiency across the widest possible range of load currents. For low-noise applications, the devices can be forced into fixed-frequency PWM through a pin. The step-down converter is small because of its small inductor and capacitors. The step-down converter has power good status output for sequencing. The LDOs can supply 300mA and operate with an input voltage range from 1.6 to 6V. A step-down converter or main battery can power the LDOs directly. The step-down converter and the LDOs have separate voltage inputs that enable maximum design and sequencing flexibility. The TPS65001 extends functionality by adding a supply voltage supervisor (SVS).
  • Spread spectrum clock (SSC) generation for reduced EMI
  • 2.25MHz Fixed frequency operation

Applications

Portable Devices, Power Management

Product Information

:
6V
:
1
:
2
:
3
:
WQFN
:
20Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

235 total stock globally

235 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$5.35 $ 5.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.35
10 + $4.81
100 + $3.94
250 + $3.70
500 + $3.35
1000 + $2.83
2500 + $2.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.