Low

TEXAS INSTRUMENTS  TPS62733DRYT  Synchronous Buck (Step Down) Switching Regulator, Fixed, 1.9V-3.9V In, 2.3V And 0.1A Out, USON-6

TEXAS INSTRUMENTS TPS62733DRYT
Manufacturer Part No:
TPS62733DRYT
Order Code:
2492475
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
1.9V
Input Voltage Max:
3.9V
DC / DC Converter IC Case:
USON
No. of Pins:
6Pins
Output Current:
100mA
Output Voltage Nom.:
2.3V
Switching Frequency:
3MHz
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012