Low

TEXAS INSTRUMENTS  TPS62141RGTT  Synchronous Buck (Step Down) Switching Regulator, Fixed, 3V-17V In, 1.8V And 2A Out, QFN-16

TEXAS INSTRUMENTS TPS62141RGTT
Manufacturer Part No:
TPS62141RGTT
Order Code:
2492470
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
17V
DC / DC Converter IC Case:
QFN
No. of Pins:
16Pins
Output Current:
2A
Output Voltage Nom.:
1.8V
Switching Frequency:
2.5MHz
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products