Low

TPS62132RGTT - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3V-17V In, 3.3V And 3A Out, QFN-16

TPS62132RGTT - Synchronous Buck (Step Down) Switching Regulator, Fixed, 3V-17V In, 3.3V And 3A Out, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62132RGTT
Order Code:
2492468

Product Overview

The TPS62132RGTT is a synchronous step down (buck) DC to DC converter with fixed output in 16 pin QFN package. This easy to use DC to DC converter is optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of DCS-Control topology. The TPS62132 is suitable for systems powered from either Li-ion or other batteries as well as from 12V intermediate power rails. The output voltage start-up ramp is controlled by soft start pin which allows operation as either standalone power supply or in tracking configurations. Power sequencing is also possible by configuring enable and open drain power good pins. During power save mode, the device draw quiescent current of about 17µA from VIN and during shutdown mode, the device is turned off and shutdown current consumption is less than 2µA.
  • Fixed output voltage of 3.3V
  • Output current of 3A
  • Input voltage range from 3V to 17V
  • Programmable soft start and tracking
  • Seamless power save mode transition
  • Selectable operating frequency
  • Power good output and 100% duty cycle mode
  • Short circuit and overtemperature protection
  • Light load efficiency, voltage margining and output discharge
  • Operating temperature range from -40°C to 85°C

Applications

Power Management, Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection. The leads should be shorted or device should be placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
17V
:
QFN
:
16Pins
:
3A
:
3.3V
:
2.5MHz
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

359 total stock globally

359 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
$3.72 $ 3.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.72
10 + $3.15
100 + $2.53
250 + $2.53
500 + $2.20
1000 + $1.83
2500 + $1.71
5000 + $1.64
10000 + $1.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.