Low

TEXAS INSTRUMENTS  TPS62122EVM-586  EVALUATION BOARD, SYNC BUCK CONVERTER

TEXAS INSTRUMENTS TPS62122EVM-586
Manufacturer Part No:
TPS62122EVM-586
Order Code:
2379583
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS62122EVM-586 is an evaluation module for TPS62122, a high efficient synchronous step down DC to DC converter optimized for low power applications. It supports up to 75mA output current and allows the use of tiny external inductors and capacitors. With its advanced hysteretic control scheme the converter provides power save mode operation. At light loads the converter operates in PFM mode (pulse frequency modulation) and transitions automatically in PWM (pulse width modulation) mode at higher load currents. The power save mode maintains high efficiency over the entire load current range. The hysteretic control scheme is optimized for low output ripple voltage in PFM mode in order to reduce output noise to a minimum. It consumes only 10uA quiescent current from VIN in PFM mode operation.
  • High input voltage range from 2V up to 15V
  • Adjustable output voltage from 1.2V up to 5.5V
  • Up to 75mA output current
  • Up to 800KHz switching frequency
  • Low output ripple voltage
  • 100% duty cycle for lowest dropout
  • Power good open drain output
  • Open drain output for output discharge
  • 2.5V rising /1.85V falling UVLO thresholds
It is important to operate this EVM within the input voltage range of 2V to 15V and the output voltage range of 1.2V to 5.5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TPS62122
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Synchronous Buck Converter
Kit Contents:
Eval Board TPS62122
Product Range:
-
Automotive Qualification Standard:
-
Features:
Input 2V to 15V, Adjustable Output Voltage 1.2V to 5.5V, 75mA Output Current, 800kHz SW Frequency
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Alternative Energy;
  • Power Management;
  • Test & Measurement;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.16284

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.