Low

TEXAS INSTRUMENTS  TPS61291DRVT  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 900 mV-5 Vin, 2.5V-3.3Vout, 200mAout, SON-6

TEXAS INSTRUMENTS TPS61291DRVT
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS61291DRVT is a Low Iq Boost Converter with an integrated bypass mode and pin selectable output voltages. In bypass operation, the device provides a direct path from the input to the system and allows a low power micro controller (MCU) such as the MSP430 to operate directly from a single 3V Li-MnO2 battery or dual alkaline battery cells. In bypass mode the integrated feedback divider network for boost mode operation is disconnected from the output and the quiescent current consumption drops down to only 15nA (typical). Bypass mode or boost mode operation is controlled by the system via the EN/BYP pin. The device integrates an enhanced bypass mode control to prevent charge, stored in the output capacitor during boost mode operation, from flowing back to the input and charging the battery. In boost mode, the device provides a minimum output current of 200mA at 3.3V VOUT from 1.8V VIN.
  • Start-up voltage 1.5V at 20mA load
  • Pin selectable output voltages (3.3, 3, 2.5V)
  • 15nA Typical quiescent current in bypass mode
  • 5.7µA Typical quiescent current in boost mode
  • Bypass switch from VIN to VOUT
  • Internal feedback divider disconnect (bypass mode)
  • Controlled bypass transition prevents reverse current into battery
  • Power-save mode at light loads
  • Over-temperature protection
  • Redundant overvoltage protection
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Topology:
Boost (Step Up)
Input Voltage Min:
900mV
Input Voltage Max:
5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SON
No. of Pins:
6Pins
Output Current:
200mA
Output Voltage Min:
2.5V
Output Voltage Max:
3.3V
Switching Frequency:
-
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Metering;
  • Security;
  • Building Automation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Associated Products