Low

TEXAS INSTRUMENTS  TPS61260DRVR  DC-DC Switching Boost Step Up Regulator, Adjustable, 800mV-4Vin, 1.8V-4Vout, 100mAout, WSON-6

TEXAS INSTRUMENTS TPS61260DRVR
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
800mV
Input Voltage Max:
4V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
WSON
No. of Pins:
6Pins
Output Current:
100mA
Output Voltage Min:
1.8V
Output Voltage Max:
4V
Switching Frequency:
2.5MHz
Topology:
Synchronous Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001