Low

TEXAS INSTRUMENTS  TPS61181AEVM-259  TPS61181AEVM-259 EVALUATION MODULE

TEXAS INSTRUMENTS TPS61181AEVM-259
TEXAS INSTRUMENTS TPS61181AEVM-259
Manufacturer Part No:
TPS61181AEVM-259
Order Code:
2379567
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TPS61181AEVM-259
TEXAS INSTRUMENTS TPS61181AEVM-259

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
TPS61181A
Device Topology:
Boost (Step Up)
No. of Outputs:
6Outputs
Output Current:
120mA
Output Voltage:
39V
Input Voltage Min:
4.5V
Input Voltage Max:
24V
Dimming Control Type:
PWM
Kit Contents:
Eval Board TPS61181A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Topology:
Boost (Step Up)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.2336

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.