Low

TEXAS INSTRUMENTS  TPS61165DRVR  WHITE LED DRIVER, BOOST, SON-6

TEXAS INSTRUMENTS TPS61165DRVR
Technical Data Sheet (11.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
1.2A
Output Voltage:
38V
Driver Case Style:
SON
No. of Pins:
6Pins
Input Voltage Min:
3V
Input Voltage Max:
18V
Switching Frequency:
1.2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000103

Alternatives

Associated Products