Low

TEXAS INSTRUMENTS  TPS61097A-33DBVT  Synchronous Boost (Step Up) Switching Regulator, Fixed, 900mV-5.5V In, 3.3V Out, SOT-23-5

TEXAS INSTRUMENTS TPS61097A-33DBVT
Technical Data Sheet (10.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
900mV
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
-
Output Voltage Nom.:
3.3V
Switching Frequency:
2MHz
Topology:
Synchronous Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033