Low

TEXAS INSTRUMENTS  TPS54821EVM-049  EVALUATION BOARD, SYNC BUCK CONVERTER

TEXAS INSTRUMENTS TPS54821EVM-049
TEXAS INSTRUMENTS TPS54821EVM-049
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS54821EVM-049
TEXAS INSTRUMENTS TPS54821EVM-049

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TPS54821
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Synchronous Buck Converter
Kit Contents:
Eval Board TPS54821
Product Range:
-
Automotive Qualification Standard:
-
Features:
Integrated 26/19mOhm MOSFETs, Split Power Rail 1.6V to 17V, Synchronizes to External Clock
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.197766

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.