Low

TPS54521RHLR - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 800mV-15Vout, 5Aout, VQFN-14

TPS54521RHLR - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 800mV-15Vout, 5Aout, VQFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54521RHLR
Order Code:
2323553RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54521RHLR is a synchronous Step-down Converter optimized for small designs through high efficiency and integrated high-side and low-side MOSFETs. Further space savings are achieved through current mode control, which reduces component count and by selecting a high switching frequency, reducing the inductor's footprint. The output voltage startup ramp is controlled by the SS/TR pin which allows operation as either a stand-alone power supply or in tracking situations. Power sequencing is also possible by correctly configuring the enable and the open drain power good pins. Cycle-by-cycle current limiting on the high-side FET protects the device in overload situations and is enhanced by a low-side sourcing current limit which prevents current runaway. Hiccup protection will be triggered if the overcurrent condition has persisted for longer than the preset time. Thermal shutdown disables the part when die temperature exceeds thermal shutdown temperature.
  • Synchronizes to external clock
  • Hiccup overcurrent protection
  • Monotonic start-up into prebiased outputs
  • Pin-to-pin compatible with the TPS54620
  • Adjustable slow start/power sequencing
  • Power good output for undervoltage and overvoltage monitoring
  • Adjustable input undervoltage lockout
  • Supported by SwitcherPro™ software tool
  • Integrated 57/50mR MOSFETs
  • 0.8V Voltage reference
  • 2µA Low shutdown quiescent current
  • Green product and no Sb/Br

Applications

Consumer Electronics, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
17V
:
1Outputs
:
VQFN
:
14Pins
:
5A
:
800mV
:
15V
:
900kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2323553 Check stock

2,931 total stock globally

2,931 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 17/09/18
$2.78 $ 2.78
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + $3.27
10 + $2.78
100 + $2.24
500 + $1.96
1000 + $1.62
3000 + $1.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2323553) x 2.78 = $27.80
Total Price: $27.80
10 (Re-reel 2323553RL) x 2.78 = $27.80
Total Price: $27.80
Choose your packaging preference
2323553
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.