Low

TPS54240QDGQRQ1 - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.5V-42Vin, 800mV-39Vout, 2.5Aout, MSOP-10

TPS54240QDGQRQ1 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.5V-42Vin, 800mV-39Vout, 2.5Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54240QDGQRQ1
Order Code:
2492444
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54240QDGQRQ1 is a Step-down Regulator with an integrated high-side MOSFET. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no-load, regulated-output supply current to 138µA. Using the enable pin, shutdown supply current is reduced to 1.3µA when the enable pin is low. Undervoltage lockout is internally set at 2.5V, but can be increased using the enable pin. The output voltage start-up ramp is controlled by the slow-start pin that can also be configured for sequencing/tracking. An open-drain power-good signal indicates the output is within 94 to 107% of its nominal voltage. A wide switching-frequency range allows efficiency and external component size to be optimized. Frequency foldback and thermal shutdown protects the part during an overload condition.
  • High efficiency at light loads with a pulse-skipping Eco-mode™ control scheme
  • Synchronizes to external clock
  • Adjustable slow start/sequencing
  • Undervoltage and overvoltage power-good output
  • Adjustable UVLO voltage and hysteresis
  • Supported by SwitcherPro™ software tool
  • 200mR High-side MOSFET
  • 0.8V Internal voltage reference
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Metering, Security

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Buck (Step Down)
:
3.5V
:
42V
:
1Outputs
:
MSOP
:
10Pins
:
2.5A
:
800mV
:
39V
:
2.5MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

38 total stock globally

38 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

2,500 will be available for delivery on 23/01/2019

More stock available week commencing 25/03/19
$4.78 $ 4.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.78
10 + $4.30
100 + $3.52
500 + $3.00
1000 + $2.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.