Low

TEXAS INSTRUMENTS  TPS54062EVM-695  EVALUATION BOARD, SYNC BUCK CONVERTER

TEXAS INSTRUMENTS TPS54062EVM-695
Technical Data Sheet (516.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS54062EVM-695 is a TPS54062 60V Input, 3.3V output, 0.5A evaluation module. The TPS54060 dc/dc converter is designed to provide up to a 0.5A output from an input voltage source of 4.7V to 60V. This evaluation module is designed to demonstrate the small, printed circuit board areas that may be achieved when designing with the TPS5406 regulator. The switching frequency is internally set at a nominal 400KHz. The high side MOSFET is incorporated inside the TPS54062 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54062 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit, and an external divider allows for an adjustable output voltage. Additionally, the TPS54062 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 60V for the evaluation module.
  • 4.7V to 60V input supply voltage
  • Integrated high side N-Channel MOSFET
  • Integrated low side N-Channel MOSFET
  • Fixed frequency peak current mode control
  • 1.4µA shutdown current
  • 90µA noload quiescent operating current
  • Enable with hysteresis (For adjustable input voltage UVLO)
  • 100KHz to 1.5MHz adjustable switching frequency with RT
  • Synchronises to external clock
  • Low drop out, 98% max. Duty cycle

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TPS54062
Kit Application Type:
Power Management
Application Sub Type:
Synchronous Buck Converter
Kit Contents:
Eval Board TPS54062
Product Range:
-
Automotive Qualification Standard:
-
Features:
Integrated Low / High Side N-Channel MOSFET, Synchronizes to External Clock
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Security;
  • Metering;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.164654

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.