Low

TEXAS INSTRUMENTS  TPS3422EGDRYT  Push-Button Low-power IC, Active-Low Reset, 1.6V-6.5Vin, uSON-6

TEXAS INSTRUMENTS TPS3422EGDRYT
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS3422EGDRYT is a single-channel Pushbutton Controller with active-low open-drain output, configurable delay and reset pulse. This device uses a long timing setup delay to provide the intended system reset and avoid resets from short pushbutton closures or key presses. This reset configuration also allows for differentiation between software interrupts and hard system resets. The TPS3422 monitors one input (PB1) and outputs an active-low reset pulse signal (RST) when PB1 is low for the selected time delay.
  • 250nA Typical low supply current
  • Green product and no Sb/Br

 

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.6V
Supply Voltage Max:
6.5V
Reset Type:
Active-Low
Digital IC Case:
USON
No. of Pins:
6Pins
Delay Time:
150µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Aerospace, Defence, Military;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012