Low

TPS27082LDDCR - 

Power Load Switch, Configurable Slew Rate, High Side, Active High, 2 Outputs, 8V, 3A, TSOT-23-6

TPS27082LDDCR - Power Load Switch, Configurable Slew Rate, High Side, Active High, 2 Outputs, 8V, 3A, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS27082LDDCR
Order Code:
2492406

Product Overview

The TPS27082LDDCR is a high-side Load Switch requires very low ON-state quiescent current and offers very low OFF-state leakage thus optimizing system power efficiency. TPS27082L ON/OFF logic interface features hysteresis, thus providing a robust logic interface even under very noisy operating conditions. TPS27082L ON/OFF interface supports direct interfacing to low voltage GPIOs down to 1V. The TPS27082L level shifts ON/OFF logic signal to VIN levels without requiring an external level shifter. TPS27082L features a novel OFF isolation circuit that prevents PMOS from turning ON in applications that may have fast transients, at the VIN pin when the load switch is in the OFF-state.
  • Configurable turn-ON and turn-OFF slew rate
  • 10µs default minimum output rise time at VIN=5 V
  • Configurable turn-on and turnoff slew rate
  • Excellent OFF isolation even under fast input transients
  • Low ON-resistance, high current PFET
  • 1.0V up to 8V NMOS control logic interface with configurable hysteresis
  • Very low ON-state quiescent current (down to 1.2µA)
  • Very low OFF-state leakage current (typical 100nA)

Applications

Power Management

Product Information

:
High Side
:
8V
:
3A
:
0.032ohm
:
TSOT-23
:
6Pins
:
No
:
Active High
:
2Outputs
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

0 in stock

Short Lead Time

 
Check stock and lead times

23,180 will be available for delivery on 22/06/2018

1,251 will be available for delivery on 29/01/2018

500 will be available for delivery on 28/06/2018

4,180 will be available for delivery on 02/07/2018

3,820 will be available for delivery on 12/07/2018

More stock available week commencing 30/07/18

Contact me when back in stock

$1.29 $ 1.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.29
10 + $1.09
100 + $0.836
500 + $0.74
1000 + $0.584
3000 + $0.517
9000 + $0.498
24000 + $0.489
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.