Low

TEXAS INSTRUMENTS  TPS2530DBVT  Power Load Switch, Current Limited, Active High, 1 Output, 5.5V, 0.5A, SOT-23-5

TEXAS INSTRUMENTS TPS2530DBVT
Manufacturer Part No:
TPS2530DBVT
Order Code:
2492402
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
-
Input Voltage:
5.5V
Current Limit:
500mA
On State Resistance:
0.097ohm
Distribution Switch Case Style:
SOT-23
No. of Pins:
5Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033