Low

TEXAS INSTRUMENTS  TPS2375PW  PD CONTROLLER, IEEE 802.3AF, TSSOP-8

TEXAS INSTRUMENTS TPS2375PW
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS2375PW is an IEEE 802.3af PoE Powered Device Controller contains all of the features needed to develop an IEEE 802.3af compliant powered device (PD). The TPS2375 family is a second generation PDC (PD controller) featuring 100V ratings and a true open-drain, power-good function. In addition to the basic functions of detection, classification and undervoltage lockout (UVLO), this includes an adjustable inrush limiting feature. The TPS2375 has 802.3af compliant UVLO limits, this family specifications incorporate a voltage offset of 1.5V between its limits and the IEEE 802.3af specifications to accommodate the required input diode bridges used to make the PD polarity insensitive.
  • 15kV System level ESD capable
  • Supports use of silicon rectifiers
  • Programmable inrush current control
  • Fixed 450mA Current limit
  • Open-drain, power-good reporting
  • Overtemperature protection
  • Green product and no Sb/Br

 

Product Information

Input Voltage:
57V
Output Current:
-
UVLO:
39.3V
Controller IC Case Style:
TSSOP
No. of Pins:
8Pins
Duty Cycle (%):
-
Frequency:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Security;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.