Low

TEXAS INSTRUMENTS  TPS2112APWR  POWER MUX, HIGH-SIDE, 5.5V, TSSOP-8

TEXAS INSTRUMENTS TPS2112APWR
Technical Data Sheet (11.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Multiplexer Configuration:
No. of Circuits:
On State Resistance Max:
Supply Voltage Range:
Analogue Multiplexer Case:
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0004

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.