Low

TEXAS INSTRUMENTS  TPS2061DBVT  Power Distribution Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 1.5A, SOT-23-5

TEXAS INSTRUMENTS TPS2061DBVT
Manufacturer Part No:
TPS2061DBVT
Order Code:
2492386
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS2061DBVT is a Power Distribution Switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70mR N-channel MOSFET power switch for power-distribution systems. Each switch i...
  • Thermal and short-circuit protection
  • Accurate current limit (1.1A minimum, 1.9A maximum)
  • 0.6ms Typical rise time
  • Undervoltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up
  • 1µA Maximum standby supply current
  • Bidirectional switch
  • Built-in soft-start

Product Information

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
1.5A
On State Resistance:
0.07ohm
Distribution Switch Case Style:
SOT-23
No. of Pins:
5Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
1Outputs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products