Low

TEXAS INSTRUMENTS  TPS2042BDRBT  Power Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5.5V, 1A, VSON-8

TEXAS INSTRUMENTS TPS2042BDRBT
Manufacturer Part No:
TPS2042BDRBT
Order Code:
2492384
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS2042BDRBT is a Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently.
  • 70mR High-side MOSFET
  • 500mA Continuous current
  • Thermal and short-circuit protection
  • 0.6ms Typical rise time
  • Undervoltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up

Product Information

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
1A
On State Resistance:
0.049ohm
Distribution Switch Case Style:
VSON
No. of Pins:
8Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
2Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Motor Drive & Control

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000039

Associated Products