Low

TEXAS INSTRUMENTS  TPIC6B595N  Shift Register, Power Logic, Serial to Parallel, 1 Element, DIP, 20 Pins, 4.5 V, 5.5 V

TEXAS INSTRUMENTS TPIC6B595N
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPIC6B595N is a 8-bit Monolithic High Voltage Power Logic Shift Register designed for use in systems that require relatively high load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other medium-current or high-voltage loads. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage registers on the rising edge of the shift register clock (SRCK) and the register clock (RCK), respectively. The storage register transfers data to the output buffer when shift register clear (SRCLR)\ is high. When SRCLR\ is low, the input shift register is cleared. Outputs are low-side, open-drain DMOS transistors with output ratings of 50V and a 150mA continuous sink current capability. Each output provides a 500mA typical current limit at TC = 25°C.
  • Low RDS (ON) (5R typical)
  • 30mJ Avalanche energy
  • Eight power DMOS transistor outputs of 150mA continuous current
  • 50V Output clamp voltage
  • Device is cascadable
  • Low power consumption
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
Logic Case Style:
DIP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
IC Output Type:
Standard
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Lighting;
  • LED Lighting;
  • Automotive;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002155

Associated Products