Low

TEXAS INSTRUMENTS  TLC2274AIPWR  Operational Amplifier, Quad, 2.18 MHz, 4 Amplifier, 3.6 V/µs, ± 2.2V to ± 8V, TSSOP, 14 Pins

TEXAS INSTRUMENTS TLC2274AIPWR
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC2274AIPWR is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2MHz of bandwidth and 3V/µs of slew rate for higher-speed applications. This device offers comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLC227x has a noise voltage of 9nV/√Hz, two times lower than competitive solutions. The TLC227x family of device, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully-specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • High cloud drive
  • Macromodel included
  • Performance upgrades for the TLC272 and TLC274
  • 950µV Maximum at TA=25°C Low input offset voltage
  • 9nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low-input bias current
  • 2µV/°C Offset drift
  • 75dB Typical CMRR
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
2.18MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
3.6V/µs
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Logistics;
  • Portable Devices;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products