Low

TEXAS INSTRUMENTS  TL972ID  Operational Amplifier, Dual, 2 Amplifier, 12 MHz, 5 V/µs, 2.7V to 12V, SOIC, 8 Pins

TEXAS INSTRUMENTS TL972ID
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL972ID is an output rail-to-rail very low-noise Operational Amplifier operates at voltages as low as ±1.35V and features output rail-to-rail signal swing. The TL97x boast characteristics that make them particularly well suited for portable and battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio preamplification.
  • 4nV/√Hz Very low noise level
  • 0.003% Ultralow distortion
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD performance tested per JESD 22
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
12MHz
Slew Rate:
5V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0002

Similar Products