Low

TEXAS INSTRUMENTS  TL598CN  PWM Controller CCT, 40V-7V supply, 300 kHz, 5V/200mA out, BGA-16

TEXAS INSTRUMENTS TL598CN
Technical Data Sheet (9.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL598CN is a Pulse Width Modulation (PWM) Controller on a single chip. Designed primarily for power-supply control, provides the systems engineer with the flexibility to tailor the power-supply control circuits to a specific application. The TL598 contains two error amplifiers, an internal oscillator (externally adjustable), a dead-time control (DTC) comparator, a pulse-steering flip-flop, a 5-V precision reference, undervoltage lockout control and output control circuits. Two totem-pole outputs provide exceptional rise- and fall-time performance for power FET control. The outputs share a common source supply and common power ground terminals, which allow system designers to eliminate errors caused by high current-induced voltage drops and common-mode noise. The error amplifier has a common-mode voltage range of 0V to VCC - 2V. The DTC comparator has a fixed offset that prevents overlap of the outputs during push-pull operation.
  • Complete PWM power-control function
  • Output control selects parallel or push-pull operation
  • Internal circuitry prohibits double pulse at either output
  • Variable dead-time provides control over total range
  • Onboard output current-limiting protection
  • Undervoltage lockout for low VCC conditions
  • Separate power and signal grounds
  • Adjustable switching frequency
  • Error amplifier

Product Information

Input Voltage:
-
Output Voltage:
5V
Output Current:
200mA
Supply Voltage Min:
7V
Supply Voltage Max:
40V
Controller IC Case Style:
BGA
No. of Pins:
16Pins
Frequency:
300kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008165

Associated Products