Low

TEXAS INSTRUMENTS  TL3843P  PWM Controller Current Mode, 25V-12V supply, 500 kHz, 30V/200mA out, DIP-8

TEXAS INSTRUMENTS TL3843P
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage:
5.5V
Output Voltage:
30V
Output Current:
200mA
Supply Voltage Min:
12V
Supply Voltage Max:
25V
Controller IC Case Style:
DIP
No. of Pins:
8Pins
Frequency:
500kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000794

Associated Products