Low

TEXAS INSTRUMENTS  TL331IDBVRG4  Analogue Comparator, Differential, 1, 1.3 µs, 2V to 36V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TL331IDBVRG4
Technical Data Sheet (710.37KB) EN Technical Data Sheet (10.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Differential
No. of Comparators:
1
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V
Comparator Case Style:
SOT-23
No. of Pins:
5Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000175

Associated Products