Low

TEXAS INSTRUMENTS  SN75HVD12P  Differential Transceiver RS485 Driver, 3V-3.6V supply, DIP-8

TEXAS INSTRUMENTS SN75HVD12P
Manufacturer Part No:
SN75HVD12P
Order Code:
2402231
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN75HVD12P is a 3.3V Differential Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. The device is designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA-485-A and ISO 8482:1993. These differential bus transceivers are monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The drivers and receivers have active-high and active-low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver.
  • Bus-pin ESD protection exceeds 16kV HBM
  • 1/8 Unit-load
  • Bus-pin short-circuit protection
  • 1µA Typical low-current standby mode
  • Open-circuit idle-bus and shorted-bus failsafe receiver
  • Thermal shutdown protection
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Device Type:
Differential Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Metering;
  • Communications & Networking;
  • Automation & Process Control;
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Associated Products