Low

TEXAS INSTRUMENTS  SN74LVC2G74DCTR  Flip-Flop, Differential /Complementary Output, Positive Edge, 74LVC74, D, 4.1 ns, 200 MHz, 32 mA

TEXAS INSTRUMENTS SN74LVC2G74DCTR
Manufacturer Part No:
SN74LVC2G74DCTR
Order Code:
1287632

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC74
Flip-Flop Type:
D
Propagation Delay:
4.1ns
Frequency:
200MHz
Output Current:
32mA
Logic Case Style:
SSOP
No. of Pins:
8Pins
Trigger Type:
Positive Edge
IC Output Type:
Differential / Complementary
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
7474
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000054

Alternatives

Flip-Flop, Differential /Complementary Output, Positive Edge, 74LVC74, D, 4.1 ns, 200 MHz, 32 mA

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.39 6000+ $0.344

Buy

Associated Products