Low

TEXAS INSTRUMENTS  SN74LVC2G241DCUR  NON INVERTING BUFFER, VSSOP-8

TEXAS INSTRUMENTS SN74LVC2G241DCUR
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000064

Alternatives

NON INVERTING BUFFER, VSSOP-8, FULL REEL

TEXAS INSTRUMENTS

6,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $0.929 24000+ $0.82 45000+ $0.632

Buy

Buffer / Line Driver, Non-Inverting, 3-State, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS

2,913 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.46 10+ $1.25 100+ $0.963 250+ $0.963 more…

Buy

Buffer / Line Driver, Non-Inverting, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

Reel
6,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $0.594 6000+ $0.524 9000+ $0.404 15000+ $0.351 more…

Buy

Buffer, Non-Inverting, 2 Bit, 1.65V to 5.5V, US8-8

FAIRCHILD SEMICONDUCTOR

2,260 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.571 10+ $0.486 100+ $0.363 500+ $0.285 more…

Buy

Associated Products

Similar Products