Low

TEXAS INSTRUMENTS  SN74LVC1G79DCKR  Flip-Flop, Non Inverted, Positive Edge, D, 3.8 ns, 160 MHz, 32 mA, SC-70, 5 Pins

TEXAS INSTRUMENTS SN74LVC1G79DCKR
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Flip-Flop Type:
D
Propagation Delay:
3.8ns
Frequency:
160MHz
Output Current:
32mA
Logic Case Style:
SC-70
No. of Pins:
5Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Flip-Flop, Non Inverted, Positive Edge, D, 3.8 ns, 160 MHz, 32 mA, SC-70, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
14 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.25 10+ $1.04 100+ $0.672 250+ $0.672 more…

Buy

Flip-Flop, Non Inverted, Positive Edge, D, 3.8 ns, 160 MHz, 32 mA, SC-70, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
14 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.25 10+ $1.04 100+ $0.672 250+ $0.672 more…

Buy

Flip-Flop, Non Inverted, Positive Edge, D, 500 MHz, 50 mA, TSSOP, 5 Pins

NXP

Cut Tape
8,685 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.235 25+ $0.206 100+ $0.144 250+ $0.112 more…

Buy

Flip-Flop, Non Inverted, Positive Edge, D, 3.8 ns, 160 MHz, 32 mA, SC-70, 5 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.149 6000+ $0.131

Buy

Associated Products