Low

TEXAS INSTRUMENTS  SN74LVC1G66DBVR  Analogue Switch, Single Channel, SPST - NO, 1 Channels, 10 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS SN74LVC1G66DBVR
Technical Data Sheet (1.32MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC1G66DBVR is a single-pole single-throw (SPST) Analog Switch designed for 1.65 to 5.5V VCC operation. This device can handle analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5V (peak). NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
  • High on-off output voltage ratio
  • High degree of linearity
  • ESD protection exceeds JESD 22
  • Low on-state resistance
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Analogue Switch Type:
SPST - NO
No. of Channels:
1Channels
On State Resistance Max:
10ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Analogue Switch, Single Channel, SPST - NO, 1 Channels, 10 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.208 6000+ $0.183

Buy

Analogue Switch, Single Channel, SPST - NO, 1 Channels, 10 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.208 6000+ $0.183

Buy

Associated Products