Low

TEXAS INSTRUMENTS  SN74LVC1G32DSFR  OR Gate, LVC Family, 2 Input, 32 mA, 1.65V to 5.5V, SON-6

TEXAS INSTRUMENTS SN74LVC1G32DSFR
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
OR
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SON
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00005

Associated Products

Similar Products