Low

TEXAS INSTRUMENTS  SN74LVC1G32DBVR  OR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G32DBVR
Technical Data Sheet (10.12KB) EN Technical Data Sheet (1.43MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC1G32DBVR is a Single 2-input Positive-OR Gate, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G32DBVR device performs the Boolean function Y = A + B or Y = A\ + B\ in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. ESD protection exceeds JESD 22, 2000V human body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Supports down translation to VCC
  • Maximum TPD of 3.6ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Logic Type:
OR
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Signal Processing;
  • Consumer Electronics;
  • Portable Devices;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Wireless;
  • Test & Measurement;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

OR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.204 6000+ $0.179

Buy

OR Gate, LVC Family, 2 Input, 1 Gate, 50 mA, 1.65V to 5.5V, SC-74A-5

NXP

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.235

Buy

OR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
80 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.10 10+ $0.971 100+ $0.743

Buy

OR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, Totem Pole, 1.65V to 5.5V, SOT-25-5

DIODES INC.

Cut Tape
2,391 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.408 10+ $0.332 100+ $0.176 500+ $0.116 more…

Buy

OR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.204 6000+ $0.179

Buy

OR Gate, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

FAIRCHILD SEMICONDUCTOR

Cut Tape
561 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.832 10+ $0.693 100+ $0.422 250+ $0.422 more…

Buy

SINGLE OR GATE, 2I/P, SOT-23-5

FAIRCHILD SEMICONDUCTOR

4,762 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.517 10+ $0.385 100+ $0.218 500+ $0.145 more…

Buy

OR Gate, 2 Input, 1 Gate, 32 mA, 1.65V to 5.5V, SOT-23-5

FAIRCHILD SEMICONDUCTOR

2,552 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.517 10+ $0.385 100+ $0.218 500+ $0.145 more…

Buy

Associated Products

Similar Products