Low

TEXAS INSTRUMENTS  SN74LVC1G00DCKR  NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS SN74LVC1G00DCKR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000113

Alternatives

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.173 6000+ $0.152

Buy

SINGLE 2-INPUT NAND GATE, TSSOP-5, FULL REEL

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.244 6000+ $0.213 15000+ $0.149 30000+ $0.116 more…

Buy

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-353-5

NXP

Reel
9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.074

Buy

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

3,789 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.918 10+ $0.634 100+ $0.30 1000+ $0.231 more…

Buy

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.173 6000+ $0.152

Buy

NAND Gate, Ultra High Speed, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

FAIRCHILD SEMICONDUCTOR

6,271 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.544 10+ $0.371 100+ $0.155 1000+ $0.106 more…

Buy

SINGLE NAND GATE, 2I/P, SOT-23-5

TEXAS INSTRUMENTS

2,704 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.656 10+ $0.453 100+ $0.214 1000+ $0.165 more…

Buy

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-353-5

NXP

650 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.512 10+ $0.341 100+ $0.142 1000+ $0.096 more…

Buy

Associated Products

Similar Products