Low

SN74LVC16374ADGGR - 

Flip-Flop, Tri State Non Inverted, Positive Edge, 74LVC163, D, 4.5 ns, 150 MHz, 24 mA, TSSOP

SN74LVC16374ADGGR - Flip-Flop, Tri State Non Inverted, Positive Edge, 74LVC163, D, 4.5 ns, 150 MHz, 24 mA, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC16374ADGGR
Order Code:
2334898
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC16374ADGGR is a 16-bit edge-triggered D-type Flip-flop with 3-state outputs. It is designed for 1.65 to 3.6V VCC operation. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs of the flip-flop take on the logic levels set up at the data (D) inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE does not affect internal operations of the flip-flop. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Supports mixed-mode signal operation on all ports
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals

Product Information

:
74LVC163
:
D
:
4.5ns
:
150MHz
:
24mA
:
TSSOP
:
48Pins
:
Positive Edge
:
Tri State Non Inverted
:
1.65V
:
3.6V
:
74LVC
:
74163
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

55 total stock globally

55 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$1.88 $ 1.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.88
10 + $1.61
100 + $1.24
500 + $1.09
1000 + $0.864
2000 + $0.785
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.