Low

TEXAS INSTRUMENTS  SN74LVC126AD  Buffer, Quad, Non-Inverting, 3-State, 1.65V to 3.6V, SOIC-14

TEXAS INSTRUMENTS SN74LVC126AD
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
14Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000468

Alternatives

Buffer, Non-Inverting, 1.65V to 3.6V, SOIC-14

TEXAS INSTRUMENTS

4,654 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.64 10+ $0.496 100+ $0.269 1000+ $0.202 more…

Buy

Buffer, 3-State, Non-Inverting, 1.65 V to 3.6 V, SOIC-14

TEXAS INSTRUMENTS

250 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.323 500+ $0.285

Buy

BUFFER, NON INVERTING, 4 O/P, SOIC-14

TEXAS INSTRUMENTS

4,167 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.64 10+ $0.496 100+ $0.269 1000+ $0.202 more…

Buy

Buffer, Quad, Non-Inverting, 3-State, 1.65V to 3.6V, TSSOP-14

TEXAS INSTRUMENTS

728 in stock

Price for: Each

1+ $0.768 10+ $0.595 100+ $0.323 1000+ $0.242 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.