Low

TEXAS INSTRUMENTS  SN74LVC06APW  Buffer / Line Driver, 74LVC06, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS SN74LVC06APW
Manufacturer Part No:
SN74LVC06APW
Order Code:
1287518
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC06
Logic Device Type:
Buffer / Line Driver, Inverting
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
7406
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Buffer / Line Driver, 74LVC06, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

Cut Tape
594 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.568 10+ $0.44 100+ $0.239 1000+ $0.179 more…

Buy

Buffer / Line Driver, 74LVC06, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.167 4000+ $0.167 6000+ $0.167

Buy

Buffer / Driver, 74LVC06, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.10 500+ $0.968 750+ $0.746 1250+ $0.614

Buy

Associated Products