Low

TEXAS INSTRUMENTS  SN74LV165ADR  Shift Register, LV Family, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC

TEXAS INSTRUMENTS SN74LV165ADR
Manufacturer Part No:
SN74LV165ADR
Order Code:
1287524

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LV165
Shift Register Function:
Parallel to Serial, Serial to Serial
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
IC Output Type:
Differential
Logic IC Family:
74LV
Logic IC Base Number:
74165
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products