Low

TEXAS INSTRUMENTS  SN74HCT245PW  Transceiver, Non-Inverting, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS SN74HCT245PW
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

NON INVERTING BUS TRANSCEIVER TSSOP20

TEXAS INSTRUMENTS

309 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.72 10+ $0.606 100+ $0.37 1000+ $0.286 more…

Buy

NON INVERTING BUS TRANSCEIVER TSSOP20, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.542 10000+ $0.478 50000+ $0.369

Buy

Transceiver, Non-Inverting, 4.5 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS

17,700 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.479 4000+ $0.422 6000+ $0.326 10000+ $0.268 more…

Buy

Transceiver, Non-Inverting, 4.5 V to 5.5 V, TSSOP-20

NXP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.218

Buy

Transceiver, Non-Inverting, 4.5 V to 5.5 V, TSSOP-20

NXP

Cut Tape
185 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.832 10+ $0.624 100+ $0.347 1000+ $0.253 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.