Low

TEXAS INSTRUMENTS  SN74HC4066PWR  Analogue Switch, Quad Channel, SPST, 4 Channels, 85 ohm, 2V to 6V, TSSOP, 14 Pins

TEXAS INSTRUMENTS SN74HC4066PWR
Manufacturer Part No:
SN74HC4066PWR
Order Code:
1287517
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74HC4066PWR is a single-pole single-throw (SPST) quadruple bilateral Analog Switch designed to handle both analog and digital signals. Each switch permits signals with amplitudes of up to 6V (peak) to be transmitted in either direction. Each switch section has its own enable input control (C). A high-level voltage applied to C turns on the associated switch section. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • High degree of linearity
  • High on-off output voltage ratio Low crosstalk between switches
  • individual switch controls
  • Low crosstalk between switches
  • Green product and no Sb/Br

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
85ohm
Supply Voltage Range:
2V to 6V
Analogue Switch Case:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Associated Products

Similar Products