Low

TEXAS INSTRUMENTS  SN74HC373PWR  LATCH, D TYPE OCTAL, SMD, TSSOP20

TEXAS INSTRUMENTS SN74HC373PWR
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Latch Type:
D Type Transparent
Output Current:
7.8mA
Propagation Delay:
43ns
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
TSSOP
No. of Pins:
20Pins
No. of Bits:
8bit
IC Output Type:
Tri State
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000508

Alternatives

74HC CMOS, SMD, 74HC373, TSSOP20

ON SEMICONDUCTOR

722 in stock

Price for: Each

1+ $1.34 10+ $1.12 100+ $0.681 1000+ $0.526 more…

Buy

Associated Products