Low

TEXAS INSTRUMENTS  SN74HC244PW  Buffer / Line Driver, Non-Inverting, 2V to 6V, TSSOP-20

TEXAS INSTRUMENTS SN74HC244PW
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Logic Case Style:
TSSOP
Logic Device Type:
Buffer, Non Inverting
MSL:
MSL 1 - Unlimited
No. of Pins:
20 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
6 V
Supply Voltage Min:
2 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000388

Alternatives

NON INVERTING BUFFER, TSSOP-20

TEXAS INSTRUMENTS

1,347 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.72 10+ $0.606 100+ $0.37 1000+ $0.286 more…

Buy

NON INVERTING BUFFER, TSSOP-20, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.542 10000+ $0.478 50000+ $0.369

Buy

Buffer / Line Driver, 3-State, Non-Inverting, 2 V to 6 V, TSSOP-20

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.62 500+ $0.548

Buy

Buffer / Line Driver, Non-Inverting, 2 V to 6 V, TSSOP-20

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.479 4000+ $0.422

Buy

Buffer / Line Driver, Non-Inverting, 3-State, 2V to 6V, TSSOP-20

ON SEMICONDUCTOR

175 in stock

Price for: Each

1+ $1.12 10+ $0.856 100+ $0.464 1000+ $0.347 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Supply Voltage Max: 6V
  • Automotive Qualification Standard: -
  • Packaging: Each
  • Operating Temperature Min: -40°C
  • Product Range: -
  • Supply Voltage Min: 2V
  • Logic Case Style: TSSOP
  • Logic Device Type: Buffer, Non Inverting
  • Operating Temperature Max: 85°C
  • No. of Pins: 20Pins