Low

TEXAS INSTRUMENTS  SN74HC174N  Flip-Flop, Non Inverted, Positive Edge, 74HC174, D, 14 ns, 29 MHz, 5.2 mA, DIP

TEXAS INSTRUMENTS SN74HC174N
Manufacturer Part No:
SN74HC174N
Order Code:
1287531
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC174
Flip-Flop Type:
D
Propagation Delay:
14ns
Frequency:
29MHz
Output Current:
5.2mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74174
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001633

Associated Products