Low

TEXAS INSTRUMENTS  SN74HC166N  Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, DIP, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS SN74HC166N
Technical Data Sheet (1.72MB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Shift Register Function:
Parallel to Serial, Serial to Serial
No. of Elements:
1 Element
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Standard
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001724

Associated Products